SIT9120AI-1C1-XXS106.250000T vs SIT9120AC-1C1-XXS106.250000X feature comparison

SIT9120AI-1C1-XXS106.250000T SiTime Corporation

Buy Now Datasheet

SIT9120AC-1C1-XXS106.250000X SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Package Description DILCC6,.12 DILCC6,.12
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 12 Weeks
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT
Fall Time-Max 0.5 ns 0.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 106.25 MHz 106.25 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Package Body Material PLASTIC PLASTIC
Package Equivalence Code DILCC6,.12 DILCC6,.12
Physical Dimension 5mm x 3.2mm x 0.75mm 5mm x 3.2mm x 0.75mm
Qualification Status Not Qualified
Rise Time-Max 0.5 ns 0.5 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.25 V 2.25 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Pbfree Code Yes

Compare SIT9120AI-1C1-XXS106.250000T with alternatives

Compare SIT9120AC-1C1-XXS106.250000X with alternatives