SIT9120AI-1C1-XXS106.250000T vs MO9120IB6-B0G-XXS0-0106250000Y feature comparison

SIT9120AI-1C1-XXS106.250000T SiTime Corporation

Buy Now Datasheet

MO9120IB6-B0G-XXS0-0106250000Y KDS Daishinku Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP DAISHINKU CORP
Package Description DILCC6,.12
Reach Compliance Code compliant unknown
Factory Lead Time 12 Weeks
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.5 ns 0.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 106.25 MHz 106.25 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Package Body Material PLASTIC
Package Equivalence Code DILCC6,.12 SOLCC6,.12
Physical Dimension 5mm x 3.2mm x 0.75mm 5.0mm x 3.2mm x 0.75mm
Qualification Status Not Qualified
Rise Time-Max 0.5 ns 0.5 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.25 V 2.25 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Screening Level MIL-STD-883F

Compare SIT9120AI-1C1-XXS106.250000T with alternatives

Compare MO9120IB6-B0G-XXS0-0106250000Y with alternatives