SIT9120AI-1B3-25E212.500000 vs SIT9365AC-1B3-25E212.500000X feature comparison

SIT9120AI-1B3-25E212.500000 SiTime Corporation

Buy Now Datasheet

SIT9365AC-1B3-25E212.500000X SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Package Description SOLCC6,.1,45 QFN-6
Reach Compliance Code compliant compliant
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
Fall Time-Max 0.5 ns 0.29 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 212.5 MHz 212.5 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Package Body Material PLASTIC
Package Equivalence Code SOLCC6,.1,45
Physical Dimension 3.2mm x 2.5mm x 0.75mm 3.3mm x 2.6mm x 0.9mm
Qualification Status Not Qualified
Rise Time-Max 0.5 ns 0.29 ns
Supply Current-Max 69 mA
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 5 1
Factory Lead Time 12 Weeks
JESD-609 Code e4
Terminal Finish NICKEL PALLADIUM GOLD

Compare SIT9120AI-1B3-25E212.500000 with alternatives

Compare SIT9365AC-1B3-25E212.500000X with alternatives