SIT9120AI-1B1-XXE156.250000G
vs
SIT9120AC-1B1-XXE156.250000G
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SITIME CORP
|
SITIME CORP
|
Package Description |
SOLCC6,.1,45
|
SOLCC6,.1,45
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
12 Weeks
|
12 Weeks
|
Additional Feature |
ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT
|
ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT
|
Fall Time-Max |
0.5 ns
|
0.5 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
20%
|
20%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Nom |
156.25 MHz
|
156.25 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Oscillator Type |
LVPECL
|
LVPECL
|
Output Load |
50 OHM
|
50 OHM
|
Package Body Material |
PLASTIC
|
PLASTIC
|
Package Equivalence Code |
SOLCC6,.1,45
|
SOLCC6,.1,45
|
Physical Dimension |
3.2mm x 2.5mm x 0.75mm
|
3.2mm x 2.5mm x 0.75mm
|
Rise Time-Max |
0.5 ns
|
0.5 ns
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.25 V
|
2.25 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SIT9120AI-1B1-XXE156.250000G with alternatives
Compare SIT9120AC-1B1-XXE156.250000G with alternatives