SIT9120AI-1B1-25E74.175824E vs MO9120ID6-B0G-25E0-0074175824G feature comparison

SIT9120AI-1B1-25E74.175824E SiTime Corporation

Buy Now Datasheet

MO9120ID6-B0G-25E0-0074175824G KDS Daishinku Corp

Buy Now Datasheet
Yes
Yes Yes
Active Active
SITIME CORP DAISHINKU CORP
SOLCC6,.1,45
compliant unknown
12 Weeks
ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
0.5 ns 0.5 ns
NO NO
20% 20%
e4
SURFACE MOUNT SURFACE MOUNT
6 6
74.175824 MHz 74.175824 MHz
85 °C 85 °C
-40 °C -40 °C
LVPECL LVPECL
50 OHM 50 OHM
PLASTIC
SOLCC6,.1,45 SOLCC6,.1,43
3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
0.5 ns 0.5 ns
69 mA
2.75 V 2.75 V
2.25 V 2.25 V
2.5 V 2.5 V
YES YES
55/45 % 55/45 %
Nickel/Palladium/Gold (Ni/Pd/Au)
1 1
MIL-STD-883F

Compare SIT9120AI-1B1-25E74.175824E with alternatives

Compare MO9120ID6-B0G-25E0-0074175824G with alternatives