SIT9120AC-2D3-25E200.000000Y vs MO9120IA6-D0K-25E0-0200000000X feature comparison

SIT9120AC-2D3-25E200.000000Y SiTime Corporation

Buy Now Datasheet

MO9120IA6-D0K-25E0-0200000000X KDS Daishinku Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP DAISHINKU CORP
Package Description DILCC6,.2
Reach Compliance Code compliant unknown
Factory Lead Time 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.6 ns 0.6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 200 MHz 200 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Body Material PLASTIC
Package Equivalence Code DILCC6,.2 DILCC6,.2
Physical Dimension 7mm x 5mm x 0.9mm 7.0mm x 5.0mm x 0.9mm
Qualification Status Not Qualified
Rise Time-Max 0.6 ns 0.6 ns
Supply Current-Max 55 mA
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Screening Level MIL-STD-883F

Compare SIT9120AC-2D3-25E200.000000Y with alternatives

Compare MO9120IA6-D0K-25E0-0200000000X with alternatives