SIT9120AC-2D3-25E125.000000X vs SIT9121AC-2B3-25S125.000000 feature comparison

SIT9120AC-2D3-25E125.000000X SiTime Corporation

Buy Now Datasheet

SIT9121AC-2B3-25S125.000000 SiTime Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Package Description DILCC6,.2
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.6 ns 0.7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 125 MHz 125 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Body Material PLASTIC PLASTIC/EPOXY
Package Equivalence Code DILCC6,.2 SOLCC6,.1,43
Physical Dimension 7mm x 5mm x 0.9mm 3.2mm x 2.5mm x 0.75mm
Rise Time-Max 0.6 ns 0.7 ns
Supply Current-Max 55 mA 69 mA
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD
Base Number Matches 1 1

Compare SIT9120AC-2D3-25E125.000000X with alternatives

Compare SIT9121AC-2B3-25S125.000000 with alternatives