SIT9120AC-2D2-33E148.500000T vs SIT9346AE-2B2A33E148.500000D feature comparison

SIT9120AC-2D2-33E148.500000T SiTime Corporation

Buy Now Datasheet

SIT9346AE-2B2A33E148.500000D SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Package Description DILCC6,.2 PQFD, 6 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 16 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
Fall Time-Max 0.6 ns 0.47 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 148.5 MHz 148.5 MHz
Operating Temperature-Max 70 °C 105 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Body Material PLASTIC
Package Equivalence Code DILCC6,.2 SOLCC6,.1,43
Physical Dimension 7mm x 5mm x 0.9mm 3.2mm x 2.5mm x 0.9mm
Qualification Status Not Qualified
Rise Time-Max 0.6 ns 0.47 ns
Supply Current-Max 55 mA 79 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD
Base Number Matches 1 1

Compare SIT9120AC-2D2-33E148.500000T with alternatives

Compare SIT9346AE-2B2A33E148.500000D with alternatives