SIT9120AC-2C3-33S155.520000Y vs EMDS13D2J-155.520M feature comparison

SIT9120AC-2C3-33S155.520000Y SiTime Corporation

Buy Now Datasheet

EMDS13D2J-155.520M Ecliptek Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SITIME CORP ECLIPTEK CORP
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT STANDBY; COMPLEMENTARY OUTPUT; BULK
Fall Time-Max 0.6 ns 0.325 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 155.52 MHz 155.52 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Body Material PLASTIC
Package Equivalence Code DILCC6,.12
Physical Dimension 5mm x 3.2mm x 0.75mm 7.0mm x 5.0mm x 0.85mm
Qualification Status Not Qualified
Rise Time-Max 0.6 ns 0.325 ns
Supply Current-Max 55 mA
Supply Voltage-Max 3.63 V 3.6 V
Supply Voltage-Min 2.97 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 2
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare SIT9120AC-2C3-33S155.520000Y with alternatives

Compare EMDS13D2J-155.520M with alternatives