SIT9120AC-2C2-25S106.250000X SiTime CorporationBuy Now Datasheet |
SIT9120AI-2C2-25S106.250000 SiTime CorporationBuy Now Datasheet |
Pbfree Code | Yes | |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | SITIME CORP | SITIME CORP |
Package Description | DILCC6,.12 | DILCC6,.12 |
Reach Compliance Code | compliant | compliant |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT |
Fall Time-Max | 0.6 ns | 0.6 ns |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Stability | 25% | 25% |
JESD-609 Code | e4 | e4 |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 6 | 6 |
Operating Frequency-Nom | 106.25 MHz | 106.25 MHz |
Operating Temperature-Max | 70 °C | 85 °C |
Operating Temperature-Min | -20 °C | -40 °C |
Oscillator Type | LVDS | LVDS |
Output Load | 100 OHM | 100 OHM |
Package Body Material | PLASTIC | PLASTIC |
Package Equivalence Code | DILCC6,.12 | DILCC6,.12 |
Physical Dimension | 5mm x 3.2mm x 0.75mm | 5mm x 3.2mm x 0.75mm |
Rise Time-Max | 0.6 ns | 0.6 ns |
Supply Current-Max | 55 mA | 55 mA |
Supply Voltage-Max | 2.75 V | 2.75 V |
Supply Voltage-Min | 2.25 V | 2.25 V |
Supply Voltage-Nom | 2.5 V | 2.5 V |
Surface Mount | YES | YES |
Symmetry-Max | 55/45 % | 55/45 % |
Terminal Finish | NICKEL PALLADIUM GOLD | Nickel/Palladium/Gold (Ni/Pd/Au) |
Base Number Matches | 1 | 2 |
Samacsys Manufacturer | SiTime | |
Qualification Status | Not Qualified | |