SIT9120AC-2BF-XXE125.000000 vs SIT9120AC-2BF-XXE125.000000G feature comparison

SIT9120AC-2BF-XXE125.000000 SiTime Corporation

Buy Now Datasheet

SIT9120AC-2BF-XXE125.000000G SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Package Description SOLCC6,.1,45
Reach Compliance Code compliant compliant
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT
Fall Time-Max 0.6 ns 0.6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 10% 10%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 125 MHz 125 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Body Material PLASTIC PLASTIC
Package Equivalence Code SOLCC6,.1,45 SOLCC6,.1,45
Physical Dimension 3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
Rise Time-Max 0.6 ns 0.6 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.25 V 2.25 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 2 1
Pbfree Code Yes
Factory Lead Time 12 Weeks

Compare SIT9120AC-2BF-XXE125.000000 with alternatives

Compare SIT9120AC-2BF-XXE125.000000G with alternatives