SIT9120AC-2B2-XXE166.666666 vs ASTMUPLDE-166.666666MHZ-LR-E feature comparison

SIT9120AC-2B2-XXE166.666666 SiTime Corporation

Buy Now Datasheet

ASTMUPLDE-166.666666MHZ-LR-E Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SITIME CORP ABRACON LLC
Package Description SOLCC6,.1,45
Reach Compliance Code compliant compliant
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK
Fall Time-Max 0.6 ns 0.7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 166.666666 MHz 166.666666 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Body Material PLASTIC
Package Equivalence Code SOLCC6,.1,45
Physical Dimension 3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
Qualification Status Not Qualified
Rise Time-Max 0.6 ns 0.7 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.25 V 2.25 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 5 3

Compare SIT9120AC-2B2-XXE166.666666 with alternatives

Compare ASTMUPLDE-166.666666MHZ-LR-E with alternatives