SIT9120AC-2B1-25S106.250000E vs SIT9120AI-2B1-25S106.250000E feature comparison

SIT9120AC-2B1-25S106.250000E SiTime Corporation

Buy Now Datasheet

SIT9120AI-2B1-25S106.250000E SiTime Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SITIME CORP SITIME CORP
compliant compliant
12 Weeks 12 Weeks
STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT
0.6 ns 0.6 ns
NO NO
20% 20%
e4 e4
SURFACE MOUNT SURFACE MOUNT
6 6
106.25 MHz 106.25 MHz
70 °C 85 °C
-20 °C -40 °C
LVDS LVDS
100 OHM 100 OHM
PLASTIC PLASTIC
SOLCC6,.1,45 SOLCC6,.1,45
3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
0.6 ns 0.6 ns
55 mA 55 mA
2.75 V 2.75 V
2.25 V 2.25 V
2.5 V 2.5 V
YES YES
55/45 % 55/45 %
Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
1 1
SOLCC6,.1,45

Compare SIT9120AC-2B1-25S106.250000E with alternatives

Compare SIT9120AI-2B1-25S106.250000E with alternatives