SIT9120AC-1D1-25S133.300000
vs
SIT9120AI-1D1-25S133.300000T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SITIME CORP
SITIME CORP
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
SiTime
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT
STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT
Fall Time-Max
0.5 ns
0.5 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
133.3 MHz
133.3 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Oscillator Type
LVPECL
LVPECL
Output Load
50 OHM
50 OHM
Package Body Material
PLASTIC
PLASTIC
Package Equivalence Code
DILCC6,.2
DILCC6,.2
Physical Dimension
7mm x 5mm x 0.9mm
7mm x 5mm x 0.9mm
Qualification Status
Not Qualified
Not Qualified
Rise Time-Max
0.5 ns
0.5 ns
Supply Current-Max
69 mA
69 mA
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.25 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Base Number Matches
5
1
Factory Lead Time
12 Weeks
Compare SIT9120AC-1D1-25S133.300000 with alternatives
Compare SIT9120AI-1D1-25S133.300000T with alternatives