SIT9120AC-1C2-25S150.000000
vs
AX3PBF1-150.0000T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SITIME CORP
ABRACON LLC
Package Description
DILCC6,.12
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
SiTime
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
0.5 ns
0.6 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
150 MHz
150 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Oscillator Type
LVPECL
LVPECL
Output Load
50 OHM
50 OHM
Package Body Material
PLASTIC
Package Equivalence Code
DILCC6,.12
LCC6,.1X.13,59/47
Physical Dimension
5mm x 3.2mm x 0.75mm
3.2mm x 2.5mm x 1.0mm
Qualification Status
Not Qualified
Rise Time-Max
0.5 ns
0.6 ns
Supply Current-Max
69 mA
Supply Voltage-Max
2.75 V
2.62 V
Supply Voltage-Min
2.25 V
2.37 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches
2
1
Factory Lead Time
40 Weeks
Compare SIT9120AC-1C2-25S150.000000 with alternatives
Compare AX3PBF1-150.0000T with alternatives