SIT9120AC-1C1-33S133.000000
vs
SIT9120AC-1C1-33S133.000000Y
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
SITIME CORP
|
Reach Compliance Code |
|
compliant
|
Factory Lead Time |
|
12 Weeks
|
Additional Feature |
|
STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT
|
Fall Time-Max |
|
0.5 ns
|
Frequency Adjustment-Mechanical |
|
NO
|
Frequency Stability |
|
20%
|
JESD-609 Code |
|
e4
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
6
|
Operating Frequency-Nom |
|
133 MHz
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Oscillator Type |
|
LVPECL
|
Output Load |
|
50 OHM
|
Package Body Material |
|
PLASTIC
|
Package Equivalence Code |
|
DILCC6,.12
|
Physical Dimension |
|
5mm x 3.2mm x 0.75mm
|
Qualification Status |
|
Not Qualified
|
Rise Time-Max |
|
0.5 ns
|
Supply Current-Max |
|
69 mA
|
Supply Voltage-Max |
|
3.63 V
|
Supply Voltage-Min |
|
2.97 V
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
Symmetry-Max |
|
55/45 %
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
Base Number Matches |
|
1
|
|
|
|
Compare SIT9120AC-1C1-33S133.000000Y with alternatives