SIT9120AC-1C1-25S148.500000T
vs
MO9120DB6-B0G-25S0-0148500000X
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SITIME CORP
|
DAISHINKU CORP
|
Package Description |
DILCC6,.12
|
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
12 Weeks
|
|
Additional Feature |
STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT
|
STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
|
Fall Time-Max |
0.5 ns
|
0.5 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
20%
|
20%
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Nom |
148.5 MHz
|
148.5 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Oscillator Type |
LVPECL
|
LVPECL
|
Output Load |
50 OHM
|
50 OHM
|
Package Body Material |
PLASTIC
|
|
Package Equivalence Code |
DILCC6,.12
|
SOLCC6,.12
|
Physical Dimension |
5mm x 3.2mm x 0.75mm
|
5.0mm x 3.2mm x 0.75mm
|
Qualification Status |
Not Qualified
|
|
Rise Time-Max |
0.5 ns
|
0.5 ns
|
Supply Current-Max |
69 mA
|
|
Supply Voltage-Max |
2.75 V
|
2.75 V
|
Supply Voltage-Min |
2.25 V
|
2.25 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Base Number Matches |
1
|
1
|
Screening Level |
|
MIL-STD-883F
|
|
|
|
Compare SIT9120AC-1C1-25S148.500000T with alternatives
Compare MO9120DB6-B0G-25S0-0148500000X with alternatives