SIT9120AC-1B1-25E133.333333 vs SIT9365AC-1B1-25E133.333333T feature comparison

SIT9120AC-1B1-25E133.333333 SiTime Corporation

Buy Now Datasheet

SIT9365AC-1B1-25E133.333333T SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Reach Compliance Code compliant compliant
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
Fall Time-Max 0.5 ns 0.29 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 133.333333 MHz 133.333333 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Package Body Material PLASTIC
Package Equivalence Code SOLCC6,.1,45
Physical Dimension 3.2mm x 2.5mm x 0.75mm 3.3mm x 2.6mm x 0.9mm
Qualification Status Not Qualified
Rise Time-Max 0.5 ns 0.29 ns
Supply Current-Max 69 mA
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 5 1
Factory Lead Time 12 Weeks
JESD-609 Code e4
Terminal Finish NICKEL PALLADIUM GOLD

Compare SIT9120AC-1B1-25E133.333333 with alternatives

Compare SIT9365AC-1B1-25E133.333333T with alternatives