SIT9005AI-13-18ED27.000000Y vs SIT9005AI-13-18ED27.000000E feature comparison

SIT9005AI-13-18ED27.000000Y SiTime Corporation

Buy Now Datasheet

SIT9005AI-13-18ED27.000000E SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Package Description QFN, 4 PIN QFN, 4 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION
Fall Time-Max 2.5 ns 2.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 27 MHz 27 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 2 mA 2 mA
Package Equivalence Code SOLCC4,.1,43 SOLCC4,.1,43
Physical Dimension 2.5mm X 2mm X 0.75mm 2.5mm X 2mm X 0.75mm
Rise Time-Max 2.5 ns 2.5 ns
Supply Current-Max 5.5 mA 5.5 mA
Supply Voltage-Max 1.98 V 1.98 V
Supply Voltage-Min 1.62 V 1.62 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare SIT9005AI-13-18ED27.000000Y with alternatives

Compare SIT9005AI-13-18ED27.000000E with alternatives