SIT9003AC-33-33EQ-12.50000
vs
EH1345HSTTS-12.4416M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
SITIME CORP
ECLIPTEK CORP
Reach Compliance Code
compliant
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max
2 ns
6 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
e3
Mounting Feature
SURFACE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
12.5 MHz
12.4416 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
30 pF
Physical Dimension
5.0mm x 3.2mm x 0.75mm
13.2mm x 13.2mm x 5.6mm
Rise Time-Max
2 ns
6 ns
Supply Voltage-Max
3.63 V
3.6 V
Supply Voltage-Min
2.97 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
NO
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches
1
1
Pbfree Code
Yes
Manufacturer Series
EH13
Compare SIT9003AC-33-33EQ-12.50000 with alternatives
Compare EH1345HSTTS-12.4416M with alternatives