SIT9003AC-33-33DQ-12.00000 vs EH1345HSTTS-12.4416M feature comparison

SIT9003AC-33-33DQ-12.00000 SiTime Corporation

Buy Now Datasheet

EH1345HSTTS-12.4416M Ecliptek Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer SITIME CORP ECLIPTEK CORP
Reach Compliance Code compliant compliant
Additional Feature BULK; ALSO COMPATIBLE WITH LVTTL O/P TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 2 ns 6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e3
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 12 MHz 12.4416 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 30 pF
Physical Dimension 5.0mm x 3.2mm x 0.75mm 13.2mm x 13.2mm x 5.6mm
Rise Time-Max 2 ns 6 ns
Supply Voltage-Max 3.63 V 3.6 V
Supply Voltage-Min 2.97 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES NO
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Series EH13

Compare SIT9003AC-33-33DQ-12.00000 with alternatives

Compare EH1345HSTTS-12.4416M with alternatives