SIT9002AC-482N33DO100.00000X vs SIT9386AI-4B2-33E100.000000T feature comparison

SIT9002AC-482N33DO100.00000X SiTime Corporation

Buy Now Datasheet

SIT9386AI-4B2-33E100.000000T SiTime Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer SITIME CORP SITIME CORP
Reach Compliance Code compliant compliant
Factory Lead Time 24 Weeks 12 Weeks
Samacsys Manufacturer SiTime
Additional Feature DIFFERENTIAL OUTPUT; TR AEC-Q100; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR
Fall Time-Max 0.375 ns 0.495 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type HCSL HCSL
Output Load 50 OHM 50 OHM
Physical Dimension 7.0mm x 5.0mm x 0.9mm 3.2mm x 2.5mm x 0.9mm
Rise Time-Max 0.375 ns 0.495 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Package Description QFN, 6 PIN
Number of Terminals 6
Package Equivalence Code SOLCC6,.1,43
Supply Current-Max 92 mA

Compare SIT9002AC-482N33DO100.00000X with alternatives

Compare SIT9386AI-4B2-33E100.000000T with alternatives