SIT9002AC-233N25DO125.00000Y vs LV5545DCW-125.0M-T250 feature comparison

SIT9002AC-233N25DO125.00000Y SiTime Corporation

Buy Now Datasheet

LV5545DCW-125.0M-T250 Pletronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer SITIME CORP PLETRONICS INC
Reach Compliance Code compliant compliant
Factory Lead Time 24 Weeks
Additional Feature DIFFERENTIAL OUTPUT; TR ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 0.325 ns 0.7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 125 MHz 125 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 50 OHM
Physical Dimension 5.0mm x 3.2mm x 0.75mm 5.0mm x 3.2mm x 1.35mm
Rise Time-Max 0.325 ns 0.7 ns
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1
Manufacturer Series LV55D

Compare SIT9002AC-233N25DO125.00000Y with alternatives

Compare LV5545DCW-125.0M-T250 with alternatives