SIT9002AC-233N25DO125.00000
vs
GXO-L72J/B125.0000MHZ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SITIME CORP
GOLLEDGE ELECTRONICS LTD
Reach Compliance Code
compliant
compliant
Additional Feature
BULK
TAPE AND REEL; TRISTATE ENABLE/DISABLE FUNCTION
Fall Time-Max
0.325 ns
1 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
125 MHz
125 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-10 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM
100 OHM
Physical Dimension
5.0mm x 3.2mm x 0.75mm
7.2mm x 5.2mm x 1.8mm
Rise Time-Max
0.325 ns
1 ns
Supply Voltage-Max
2.75 V
2.625 V
Supply Voltage-Min
2.25 V
2.375 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT, CERAMIC, 6 PIN
JESD-609 Code
e4
Manufacturer Series
GXO-L72
Terminal Finish
Gold (Au)
Compare SIT9002AC-233N25DO125.00000 with alternatives
Compare GXO-L72J/B125.0000MHZ with alternatives