SIT8924BM-71-XXE-100.000000E vs SIT8008BC-71-XXE-100.000000E feature comparison

SIT8924BM-71-XXE-100.000000E SiTime Corporation

Buy Now Datasheet

SIT8008BC-71-XXE-100.000000E SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Package Description PQFN, 4 PIN SOLCC4,.08,37
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
Fall Time-Max 3 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Package Body Material PLASTIC/EPOXY PLASTIC
Package Equivalence Code SOLCC4,.08,37 SOLCC4,.08,37
Physical Dimension 2mm x 1.6mm x 0.8mm 2.0mm x 1.6mm x 0.75mm
Rise Time-Max 3 ns 2 ns
Screening Level AEC-Q100
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.25 V 2.25 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 12 Weeks

Compare SIT8924BM-71-XXE-100.000000E with alternatives

Compare SIT8008BC-71-XXE-100.000000E with alternatives