SIT8924BM-12-33N-4.000000E vs SIT1602BC-12-33N-4.000000E feature comparison

SIT8924BM-12-33N-4.000000E SiTime Corporation

Buy Now Datasheet

SIT1602BC-12-33N-4.000000E SiTime Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Package Description SOLCC4,1,49 SOLCC4,.1,43
Reach Compliance Code compliant compliant
Factory Lead Time 14 Weeks 12 Weeks
Additional Feature ALSO COMPATIBLE WITH LVTTL O/P
Fall Time-Max 3 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 4 MHz 4 MHz
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C -20 °C
Oscillator Type LVCMOS LVCMOS/HCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 4 mA 4 mA
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOLCC4,1,49 SOLCC4,.1,49
Physical Dimension 2.5mm x 2mm x 0.8mm 2.5mm x 2mm x 0.8mm
Rise Time-Max 3 ns 2 ns
Screening Level AEC-Q100 MIL-STD-883F
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Samacsys Manufacturer SiTime

Compare SIT8924BM-12-33N-4.000000E with alternatives

Compare SIT1602BC-12-33N-4.000000E with alternatives