SIT8924BI-71-XXS-25.000000
vs
SIT1602BC-71-XXS-25.000000
feature comparison
Part Life Cycle Code |
Active
|
|
Reach Compliance Code |
unknown
|
|
Samacsys Manufacturer |
SiTime
|
|
Additional Feature |
STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P
|
|
Fall Time-Max |
3 ns
|
|
Frequency Adjustment-Mechanical |
NO
|
|
Frequency Stability |
20%
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
4
|
|
Operating Frequency-Nom |
25 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Oscillator Type |
LVCMOS
|
|
Output Load |
15 pF
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
SOLCC4,.08,37
|
|
Physical Dimension |
2mm x 1.6mm x 0.8mm
|
|
Rise Time-Max |
3 ns
|
|
Screening Level |
AEC-Q100
|
|
Supply Voltage-Max |
3.63 V
|
|
Supply Voltage-Min |
2.25 V
|
|
Surface Mount |
YES
|
|
Symmetry-Max |
55/45 %
|
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Base Number Matches |
1
|
|
|
|
|
Compare SIT8924BI-71-XXS-25.000000 with alternatives