SIT8924BEB13-18E-24.000000 vs SIT1602AC-13-18E-24.000000D feature comparison

SIT8924BEB13-18E-24.000000 SiTime Corporation

Buy Now Datasheet

SIT1602AC-13-18E-24.000000D SiTime Corporation

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Reach Compliance Code unknown compliant
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR
Fall Time-Max 2.5 ns 2.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 24 MHz 24 MHz
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 2 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC4,1,49
Physical Dimension 2.5mm x 2mm x 0.8mm 2.5mm x 2.0mm x 0.75mm
Rise Time-Max 2.5 ns 2.5 ns
Screening Level AEC-Q100
Supply Voltage-Max 1.98 V 1.98 V
Supply Voltage-Min 1.62 V 1.62 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Rohs Code Yes
Ihs Manufacturer SITIME CORP
Factory Lead Time 12 Weeks

Compare SIT8924BEB13-18E-24.000000 with alternatives

Compare SIT1602AC-13-18E-24.000000D with alternatives