SIT8924BAR72-33E-24.000000E
vs
SIT1618BA-72-33E-24.000000
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SITIME CORP
|
|
Package Description |
SOLCC4,.08,37
|
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
14 Weeks
|
|
Additional Feature |
ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P
|
|
Fall Time-Max |
3 ns
|
|
Frequency Adjustment-Mechanical |
NO
|
|
Frequency Stability |
25%
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
4
|
|
Operating Frequency-Nom |
24 MHz
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Oscillator Type |
LVCMOS
|
|
Output Load |
15 pF
|
|
Output Low Current-Max |
4 mA
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
SOLCC4,.08,37
|
|
Physical Dimension |
2mm x 1.6mm x 0.8mm
|
|
Rise Time-Max |
3 ns
|
|
Screening Level |
AEC-Q100
|
|
Supply Voltage-Max |
3.63 V
|
|
Supply Voltage-Min |
2.97 V
|
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
YES
|
|
Symmetry-Max |
55/45 %
|
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Base Number Matches |
1
|
4
|
Samacsys Manufacturer |
|
SiTime
|
|
|
|
Compare SIT8924BAR72-33E-24.000000E with alternatives