SIT8924BAB32-33E-27.000000
vs
SIT1602BI-32-33E-27.000000Y
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SITIME CORP
SITIME CORP
Package Description
PQFN, 4 PIN
DILCC4,.12,94
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
SiTime
Additional Feature
AEC-Q100; ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P
ENABLE/DISABLE FUNCTION
Fall Time-Max
3 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
27 MHz
27 MHz
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVCMOS
LVCMOS/HCMOS
Output Load
15 pF
15 pF
Physical Dimension
5.0mm x 3.2mm x 0.75mm
5mm x 3.2mm x 0.85mm
Rise Time-Max
3 ns
2 ns
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Factory Lead Time
12 Weeks
JESD-609 Code
e4
Number of Terminals
4
Output Low Current-Max
4 mA
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC4,.12,94
Screening Level
MIL-STD-883F
Terminal Finish
NICKEL PALLADIUM GOLD
Compare SIT8924BAB32-33E-27.000000 with alternatives
Compare SIT1602BI-32-33E-27.000000Y with alternatives