SIT8924BA-82-33N-4.000000Y vs ASTMLPV-33-4.000MHZ-LR-NA feature comparison

SIT8924BA-82-33N-4.000000Y SiTime Corporation

Buy Now Datasheet

ASTMLPV-33-4.000MHZ-LR-NA Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SITIME CORP ABRACON LLC
Package Description DILCC4,.2,200 SMD, 4 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 14 Weeks
Samacsys Manufacturer SiTime
Additional Feature ALSO COMPATIBLE WITH LVTTL O/P BULK
Fall Time-Max 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 4 MHz 4 MHz
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 4 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.2,200
Physical Dimension 7mm x 5mm x 1mm 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 3 ns
Screening Level AEC-Q100
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD
Base Number Matches 1 3

Compare SIT8924BA-82-33N-4.000000Y with alternatives

Compare ASTMLPV-33-4.000MHZ-LR-NA with alternatives