SIT8924BA-73-33N-20.000000G
vs
SIT1602BC-73-33N-20.000000D
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SITIME CORP
|
SITIME CORP
|
Package Description |
SOLCC4,.08,37
|
SOLCC4,.08,37
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
14 Weeks
|
12 Weeks
|
Additional Feature |
ALSO COMPATIBLE WITH LVTTL O/P
|
|
Fall Time-Max |
2.5 ns
|
2 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
20 MHz
|
20 MHz
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Oscillator Type |
LVCMOS
|
LVCMOS/HCMOS
|
Output Load |
15 pF
|
15 pF
|
Output Low Current-Max |
4 mA
|
4 mA
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOLCC4,.08,37
|
SOLCC4,.08,37
|
Physical Dimension |
2.0mm x 1.6mm x 0.85mm
|
2mm x 1.6mm x 0.85mm
|
Rise Time-Max |
2.5 ns
|
2 ns
|
Screening Level |
AEC-Q100
|
MIL-STD-883F
|
Supply Current-Max |
4.8 mA
|
4.5 mA
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SIT8924BA-73-33N-20.000000G with alternatives
Compare SIT1602BC-73-33N-20.000000D with alternatives