SIT8924BA-73-18S-24.000000E vs SIT1602BC-73-18S-24.000000D feature comparison

SIT8924BA-73-18S-24.000000E SiTime Corporation

Buy Now Datasheet

SIT1602BC-73-18S-24.000000D SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Package Description PQFN, 4 PIN SOLCC4,.08,37
Reach Compliance Code compliant compliant
Factory Lead Time 14 Weeks 12 Weeks
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max 2.5 ns 2.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 24 MHz 24 MHz
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVCMOS LVCMOS/HCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 2 mA 2 mA
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOLCC4,.08,37 SOLCC4,.08,37
Physical Dimension 2mm x 1.6mm x 0.8mm 2mm x 1.6mm x 0.85mm
Rise Time-Max 2.5 ns 2.5 ns
Screening Level AEC-Q100 MIL-STD-883F
Supply Voltage-Max 1.98 V 1.98 V
Supply Voltage-Min 1.62 V 1.62 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Pbfree Code Yes

Compare SIT8924BA-73-18S-24.000000E with alternatives

Compare SIT1602BC-73-18S-24.000000D with alternatives