SIT8924BA-72-33E-4.000000 vs ASTMLPA-33-4.000MHZ-ER-EU feature comparison

SIT8924BA-72-33E-4.000000 SiTime Corporation

Buy Now Datasheet

ASTMLPA-33-4.000MHZ-ER-EU Abracon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Reach Compliance Code unknown compliant
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 4 MHz 4 MHz
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 4 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC4,.08,37
Physical Dimension 2mm x 1.6mm x 0.8mm 2.0mm x 1.6mm x 0.75mm
Rise Time-Max 3 ns
Screening Level AEC-Q100
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 5 3
Rohs Code Yes
Ihs Manufacturer ABRACON LLC

Compare SIT8924BA-72-33E-4.000000 with alternatives

Compare ASTMLPA-33-4.000MHZ-ER-EU with alternatives