SIT8924BA-32-33N-20.000000 vs ASTMLPFL-33-20.000MHZ-LR-NR-T feature comparison

SIT8924BA-32-33N-20.000000 SiTime Corporation

Buy Now Datasheet

ASTMLPFL-33-20.000MHZ-LR-NR-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SITIME CORP ABRACON LLC
Package Description PQFN, 4 PIN SMD, 4 PIN
Reach Compliance Code compliant compliant
Samacsys Manufacturer SiTime
Additional Feature ALSO COMPATIBLE WITH LVTTL O/P TR, 7 INCH
Fall Time-Max 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 20 MHz 20 MHz
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 4 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.12,94
Physical Dimension 5mm x 3.2mm x 0.8mm 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 3 ns
Screening Level AEC-Q100
Supply Current-Max 4.8 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 2 1

Compare SIT8924BA-32-33N-20.000000 with alternatives

Compare ASTMLPFL-33-20.000MHZ-LR-NR-T with alternatives