SIT8924BA-32-33E-27.000000 vs SIT8208AC-32-33S-27.000000 feature comparison

SIT8924BA-32-33E-27.000000 SiTime Corporation

Buy Now Datasheet

SiT8208AC-32-33S-27.000000 SiTime Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP
Package Description PQFN, 4 PIN
Reach Compliance Code compliant unknown
Samacsys Manufacturer SiTime SiTime
Additional Feature AEC-Q100; ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P
Fall Time-Max 3 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 27 MHz
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 3 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Base Number Matches 4 5
Samacsys Description Ultra Performance Oscillator
Samacsys Modified On 2023-04-02 20:20:26
Category CO2 Kg 3.96

Compare SIT8924BA-32-33E-27.000000 with alternatives