SIT8924BA-12-33E-33.333333E vs SIT8008AI-12-33E-33.333333E feature comparison

SIT8924BA-12-33E-33.333333E SiTime Corporation

Buy Now Datasheet

SIT8008AI-12-33E-33.333333E SiTime Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Not Recommended
SITIME CORP SITIME CORP
compliant compliant
14 Weeks 12 Weeks
SiTime
AEC-Q100; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR
3 ns 2 ns
NO NO
25% 25%
e4 e4
SURFACE MOUNT SURFACE MOUNT
33.333333 MHz 33.333333 MHz
125 °C 85 °C
-40 °C -40 °C
LVCMOS LVCMOS
15 pF 15 pF
2.5mm x 2.0mm x 0.75mm 2.5mm x 2.0mm x 0.75mm
3 ns 2 ns
3.63 V 3.63 V
2.97 V 2.97 V
3.3 V 3.3 V
YES YES
55/45 % 55/45 %
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
1 1

Compare SIT8924BA-12-33E-33.333333E with alternatives

Compare SIT8008AI-12-33E-33.333333E with alternatives