SIT8924AA-13-XXN-50.000000E
vs
SIT8008BI-13-XXN-50.000000G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
SITIME CORP
SITIME CORP
Package Description
ANTIMONY AND HALOGEN FREE, ROHS AND REACH COMPLIANT PACKAGE-4
SOLCC4,.1,43
Reach Compliance Code
compliant
compliant
Factory Lead Time
14 Weeks
12 Weeks
Additional Feature
TAPE AND REEL
ALSO COMPATIBLE WITH HCMOS O/P
Fall Time-Max
3 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
50 MHz
50 MHz
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Physical Dimension
2.5mm x 2.0mm x 0.75mm
2.5mm x 2.0mm x 0.75mm
Rise Time-Max
3 ns
2 ns
Screening Level
AEC-Q100
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.25 V
2.25 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Base Number Matches
1
1
Package Body Material
PLASTIC
Package Equivalence Code
SOLCC4,.1,43
Compare SIT8924AA-13-XXN-50.000000E with alternatives
Compare SIT8008BI-13-XXN-50.000000G with alternatives