SIT8924AA-13-XXN-50.000000E vs SIT8008BI-13-XXN-50.000000G feature comparison

SIT8924AA-13-XXN-50.000000E SiTime Corporation

Buy Now Datasheet

SIT8008BI-13-XXN-50.000000G SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer SITIME CORP SITIME CORP
Package Description ANTIMONY AND HALOGEN FREE, ROHS AND REACH COMPLIANT PACKAGE-4 SOLCC4,.1,43
Reach Compliance Code compliant compliant
Factory Lead Time 14 Weeks 12 Weeks
Additional Feature TAPE AND REEL ALSO COMPATIBLE WITH HCMOS O/P
Fall Time-Max 3 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.75mm 2.5mm x 2.0mm x 0.75mm
Rise Time-Max 3 ns 2 ns
Screening Level AEC-Q100
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.25 V 2.25 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Package Body Material PLASTIC
Package Equivalence Code SOLCC4,.1,43

Compare SIT8924AA-13-XXN-50.000000E with alternatives

Compare SIT8008BI-13-XXN-50.000000G with alternatives