SIT8920BM-83-33E-33.000000 vs ASTMHTV-33-33.000MHZ-XC-E feature comparison

SiT8920BM-83-33E-33.000000 SiTime Corporation

Buy Now Datasheet

ASTMHTV-33-33.000MHZ-XC-E Abracon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Reach Compliance Code unknown compliant
Samacsys Manufacturer SiTime
Base Number Matches 4 2
Rohs Code Yes
Ihs Manufacturer ABRACON LLC
Additional Feature ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 33 MHz
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %

Compare ASTMHTV-33-33.000MHZ-XC-E with alternatives