SIT8920AM-81-XXE-25.000000 vs ASTMLPV-25.000MHZ-EJ-E feature comparison

SIT8920AM-81-XXE-25.000000 SiTime Corporation

Buy Now Datasheet

ASTMLPV-25.000MHZ-EJ-E Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer SITIME CORP ABRACON LLC
Reach Compliance Code compliant compliant
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION; LVTTL COMPATIBLE OUTPUT ALSO AVAILABLE; BULK ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 3 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 3 ns 2 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.25 V 2.25 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 4 3
Rohs Code Yes
Package Description SMD, 4 PIN
Number of Terminals 4

Compare SIT8920AM-81-XXE-25.000000 with alternatives

Compare ASTMLPV-25.000MHZ-EJ-E with alternatives