SIT8918BA-22-18E-25.000000E vs SIT1602BI-22-18E-25.000000D feature comparison

SIT8918BA-22-18E-25.000000E SiTime Corporation

Buy Now Datasheet

SIT1602BI-22-18E-25.000000D SiTime Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; TR ENABLE/DISABLE FUNCTION
Fall Time-Max 2.5 ns 2.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS/HCMOS
Output Load 15 pF 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.85mm
Rise Time-Max 2.5 ns 2.5 ns
Supply Voltage-Max 1.98 V 1.98 V
Supply Voltage-Min 1.62 V 1.62 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Package Description PQFN-4
Number of Terminals 4
Output Low Current-Max 2 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.1,83
Screening Level MIL-STD-883F

Compare SIT8918BA-22-18E-25.000000E with alternatives

Compare SIT1602BI-22-18E-25.000000D with alternatives