SIT8918BA-22-18E-100.000000G SiTime CorporationBuy Now Datasheet |
SIT8918AE-22-18E-100.000000D SiTime CorporationBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Not Recommended |
Ihs Manufacturer | SITIME CORP | SITIME CORP |
Reach Compliance Code | unknown | compliant |
Factory Lead Time | 12 Weeks | 12 Weeks |
Additional Feature | ENABLE/DISABLE FUNCTION | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR |
Fall Time-Max | 2.5 ns | 2.5 ns |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Stability | 25% | 25% |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 4 | |
Operating Frequency-Nom | 100 MHz | 100 MHz |
Operating Temperature-Max | 125 °C | 105 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Oscillator Type | LVCMOS/LVTTL | LVCMOS |
Output Load | 15 pF | 15 pF |
Output Low Current-Max | 2 mA | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | 3.2mm x 2.5mm x 0.75mm |
Rise Time-Max | 2.5 ns | 2.5 ns |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max | 1.98 V | 1.98 V |
Supply Voltage-Min | 1.62 V | 1.62 V |
Supply Voltage-Nom | 1.8 V | 1.8 V |
Surface Mount | YES | YES |
Symmetry-Max | 55/45 % | 55/45 % |
Base Number Matches | 1 | 1 |
Pbfree Code | Yes | |
JESD-609 Code | e4 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |