SIT8918BA-11-33E-50.000000E vs SIT8918AA-11-33E-50.000000E feature comparison

SIT8918BA-11-33E-50.000000E SiTime Corporation

Buy Now Datasheet

SIT8918AA-11-33E-50.000000E SiTime Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer SITIME CORP SITIME CORP
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; TR ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; BULK
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.75mm 2.5mm x 2.0mm x 0.75mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Number of Terminals 4

Compare SIT8918BA-11-33E-50.000000E with alternatives

Compare SIT8918AA-11-33E-50.000000E with alternatives