SIT8209AI-G1-18E-148.500000Y vs SIT8209AI-G1-18E-148.500000X feature comparison

SIT8209AI-G1-18E-148.500000Y SiTime Corporation

Buy Now Datasheet

SIT8209AI-G1-18E-148.500000X SiTime Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 148.5 MHz 148.5 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 2.7mm x 2.4mm x 0.75mm 2.7mm x 2.4mm x 0.75mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Max 1.89 V 1.89 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Base Number Matches 1 1

Compare SIT8209AI-G1-18E-148.500000Y with alternatives

Compare SIT8209AI-G1-18E-148.500000X with alternatives