SIT8209AI-81-25S-156.253906T
vs
SIT8209AC-21-25S-156.253906
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
SITIME CORP
|
|
Reach Compliance Code |
compliant
|
|
Factory Lead Time |
12 Weeks
|
|
Additional Feature |
STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR
|
|
Fall Time-Max |
2 ns
|
|
Frequency Adjustment-Mechanical |
NO
|
|
Frequency Stability |
20%
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Operating Frequency-Nom |
156.253906 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Oscillator Type |
LVCMOS
|
|
Output Load |
15 pF
|
|
Physical Dimension |
7.0mm x 5.0mm x 0.9mm
|
|
Rise Time-Max |
2 ns
|
|
Supply Voltage-Max |
2.75 V
|
|
Supply Voltage-Min |
2.25 V
|
|
Supply Voltage-Nom |
2.5 V
|
|
Surface Mount |
YES
|
|
Symmetry-Max |
55/45 %
|
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Base Number Matches |
1
|
|
|
|
|
Compare SIT8209AI-81-25S-156.253906T with alternatives