SIT8209AI-33-28E-133.000000Y vs SIT8209AC-83-28S-133.000000 feature comparison

SIT8209AI-33-28E-133.000000Y SiTime Corporation

Buy Now Datasheet

SIT8209AC-83-28S-133.000000 SiTime Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR STANDBY; ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 133 MHz 133 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.75mm 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Max 3.08 V 3.08 V
Supply Voltage-Min 2.52 V 2.52 V
Supply Voltage-Nom 2.8 V 2.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD
Base Number Matches 1 5
Samacsys Manufacturer SiTime

Compare SIT8209AI-33-28E-133.000000Y with alternatives

Compare SIT8209AC-83-28S-133.000000 with alternatives