SIT8209AI-33-25E-106.250000 vs SIT8209AC-83-25S-106.250000 feature comparison

SiT8209AI-33-25E-106.250000 SiTime Corporation

Buy Now Datasheet

SIT8209AC-83-25S-106.250000 SiTime Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown compliant
Samacsys Manufacturer SiTime SiTime
Base Number Matches 5 5
Ihs Manufacturer SITIME CORP
Samacsys Description Ultra Performance Oscillator, 7 x 5mm Package
Samacsys Modified On 2023-04-02 20:20:26
Category CO2 Kg 3.96
Compliance Temperature Grade Commercial Extended: -20C to +70C
Candidate List Date 2018-01-15
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 106.25 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 2 ns
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %

Compare SIT8209AC-83-25S-106.250000 with alternatives