SIT8209AI-31-33E-200.000000 vs ASTMUPCV-33-200.000MHZ-LJ-E-T feature comparison

SIT8209AI-31-33E-200.000000 SiTime Corporation

Buy Now Datasheet

ASTMUPCV-33-200.000MHZ-LJ-E-T Abracon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SITIME CORP ABRACON LLC
Reach Compliance Code compliant compliant
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 200 MHz 200 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.75mm 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 60/40 % 60/40 %
Base Number Matches 5 2
Pbfree Code Yes
Rohs Code Yes
Number of Terminals 4

Compare SIT8209AI-31-33E-200.000000 with alternatives

Compare ASTMUPCV-33-200.000MHZ-LJ-E-T with alternatives