SIT8209AI-22-28E-161.132800X
vs
SIT8209AC-22-28E-161.132800T
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SITIME CORP
|
SITIME CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
12 Weeks
|
12 Weeks
|
Additional Feature |
ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT
|
ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR
|
Fall Time-Max |
2 ns
|
2 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
161.1328 MHz
|
161.1328 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Oscillator Type |
LVCMOS
|
LVCMOS
|
Output Load |
15 pF
|
15 pF
|
Physical Dimension |
3.2mm x 2.5mm x 0.75mm
|
3.2mm x 2.5mm x 0.75mm
|
Rise Time-Max |
2 ns
|
2 ns
|
Supply Voltage-Max |
3.08 V
|
3.08 V
|
Supply Voltage-Min |
2.52 V
|
2.52 V
|
Supply Voltage-Nom |
2.8 V
|
2.8 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SIT8209AI-22-28E-161.132800X with alternatives
Compare SIT8209AC-22-28E-161.132800T with alternatives